ECC70DKST

Heilind Number:SULECC70DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKST

Detailed Description

Introducing the ECC70DKST, a high-performance female board-to-board PCB connector designed for precision electronic applications. With a sturdy threaded mount and reliable thru-hole termination method, this connector ensures secure and durable connections. Its contact materials of PBT and phosphor bronze, plated with gold, guarantee optimal conductivity and resistance to corrosion. Featuring two rows with 140 positions each, it offers ample connectivity options. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission requirements. With a pitch of 2.54mm, it allows for efficient signal routing on the PCB. Its cantilever contact type and straight orientation make it easy to insert and remove cables. The connector's operating temperature range of -65 to 125°C ensures reliable performance even in harsh environmental conditions. Measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating further enhances its durability. Ideal for use in aerospace, defense, and other hi-rel applications, the ECC70DKST is a dependable solution for demanding connectivity needs.