ECC70DKUD

Heilind Number:SULECC70DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKUD

Detailed Description

Introducing the ECC70DKUD, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features 140 positions across two rows, allowing for seamless data transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures efficient power delivery in demanding applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation facilitate easy and secure connections. The ECC70DKUD is engineered for harsh environments, with an operating temperature range of -65 to 125°C. Its clearance hole mount and thru-hole termination method provide sturdy attachment to PCBs. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust in the ECC70DKUD for high-speed data transfer and signal integrity in aerospace, defense, and industrial applications.