ECC70DKUI

Heilind Number:SULECC70DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKUI

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board to Board/PCB Connector, SKU ECC70DKUI. This high-performance connector features a threaded mount type and through-hole termination method, ensuring secure and reliable connections in your electronic applications. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The dual-row design with 140 positions allows for versatile connectivity. Its cantilever contact type and right-angle orientation further enhance functionality in tight spaces. Built to endure harsh environments, it has an operating temperature range of -65 to 125°C. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Trust in the reliability and performance of the ECC70DKUI for your connectivity needs.