ECC70DKUN

Heilind Number:SULECC70DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKUN

Detailed Description

Introducing the ECC70DKUN, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. This female connector, featuring PBT and Phosphor Bronze construction, ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The contact material is gold-plated for enhanced corrosion resistance and longevity. Its cantilever contact type provides secure connections, while the right-angle orientation and two rows of 140 positions allow for efficient board-to-board interfacing. With a temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees optimal performance even in extreme conditions. Trust the ECC70DKUN for seamless connectivity in your electronic designs.