ECC70DKUS

Heilind Number:SULECC70DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKUS

Detailed Description

Introducing the ECC70DKUS, a high-performance female connector perfect for board-to-board and card edge applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in demanding environments. Featuring a cantilever contact type with Gold plating, it ensures low contact resistance and superior signal integrity. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a voltage rating of 700 VAC and an amperage of 3A, it is ideal for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. With 140 positions and a 2.54mm pitch, it provides ample connectivity options. The Matte Tin termination plating enhances solderability and durability. Trust the ECC70DKUS for secure and efficient board-level connections in your electronic designs.