ECC70DKUT

Heilind Number:SULECC70DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKUT

Detailed Description

Introducing the ECC70DKUT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. With a female gender, right-angle orientation, and threaded mount type, it offers versatility in installation. The 140-position, 2-row design with a 2.54mm pitch allows for seamless connectivity. Each contact is made of gold-plated phosphor bronze, ensuring excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, the ECC70DKUT is a top choice for engineers seeking quality connectors.