ECC70DPBH

Heilind Number:SULECC70DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPBH

Detailed Description

Introducing the ECC70DPBH, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a double-point contact type and right-angle orientation, it offers secure and space-efficient connections. The connector, with 140 positions across two rows, is ideal for high-density applications. Its clearance hole mount type and thru-hole termination method simplify installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. The ECC70DPBH, with its quality design and Matte Tin termination plating, is the perfect choice for demanding electronic systems.