ECC70DPBN

Heilind Number:SULECC70DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPBN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPBN

Detailed Description

Introducing the ECC70DPBN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring a double-point contact design with gold plating on phosphor bronze contacts, it guarantees excellent conductivity and durability. The right-angle orientation and 2.54mm pitch make it ideal for space-saving installations. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 140 positions across 2 rows, it offers ample connectivity options. The termination through-hole method with matte tin plating ensures secure attachment to PCBs. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet robust. Perfect for industrial and electronic applications requiring high reliability, the ECC70DPBN is the ultimate choice for seamless board-to-board connections.