ECC70DPBS

Heilind Number:SULECC70DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPBS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPBS

Detailed Description

Introducing the ECC70DPBS Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it guarantees optimal signal integrity. The two-row, 140-position layout allows for versatile PCB connections, while the right-angle orientation and side-hole mount type offer flexibility in installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for diverse environmental conditions. Compact yet durable, it measures just 14.22mm in height and 10.16mm in width, making it ideal for space-constrained applications. Trust the ECC70DPBS for efficient and secure board-to-board connectivity in your projects.