ECC70DPDH

Heilind Number:SULECC70DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPDH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPDH

Detailed Description

Introducing the ECC70DPDH Board-To-Board PCB Connector, a high-performance and reliable solution for your electronic connection needs. This female connector, with a clearance hole mount type, offers seamless integration onto PCBs with its 2 rows and 140 positions. Engineered for durability, it features phosphor bronze contacts with gold plating, ensuring excellent conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. The double-point contact design guarantees secure and stable connections, while the straight orientation and 4.06mm tail length facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Trust in the ECC70DPDH for superior performance in your projects.