ECC70DPDI

Heilind Number:SULECC70DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPDI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPDI

Detailed Description

Introducing the ECC70DPDI, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The double-point contact design and threaded mounting type guarantee secure connections. With 140 positions across two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. Termination through-hole and tail length of 4.06mm facilitate easy installation. Measuring at 15.49mm in height and 10.16mm in width, it's compact yet efficient. Ideal for board-to-board and card edge connections, the ECC70DPDI is a reliable choice for your connectivity needs.