ECC70DPDN

Heilind Number:SULECC70DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPDN

Detailed Description

Introducing the ECC70DPDN PCB Connector, a high-performance component designed for seamless board-to-board connectivity. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in demanding environments. Featuring double-point contact technology with gold plating, it guarantees excellent signal transfer efficiency. With an amperage rating of 3A and a voltage capacity of 700VAC, it's suitable for various applications. The straight orientation, 2.54mm pitch, and 140 positions make it ideal for high-density installations. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its termination method of thru-hole mounting and matte tin plating further enhance its durability. Trust the ECC70DPDN for secure and efficient board connectivity in your projects.