ECC70DPDS

Heilind Number:SULECC70DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPDS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPDS

Detailed Description

The ECC70DPDS is a high-performance female Board To Board PCB Connector designed for robust and reliable connectivity in electronic applications. Featuring a double-point contact design with PBT and Phosphor Bronze construction, this connector ensures secure signal transmission with a voltage rating of 700 VAC and an amperage of 3A. With two rows and 140 positions, it offers ample connectivity options. The side-hole mount type and thru-hole termination method make installation easy and efficient. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The straight orientation and compact dimensions of .61 inches in height and .4 inches in width make it space-efficient. Ideal for applications requiring high reliability, the ECC70DPDS is a top choice in the realm of PCB connectors.