ECC70DPEH

Heilind Number:SULECC70DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPEH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPEH

Detailed Description

Introducing the ECC70DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a 3A amperage rating and a voltage rating of 700VAC, it offers efficient power transmission. The female gender, double-point contact type, and right-angle orientation make it versatile for various PCB connections. With 140 positions and a pitch of 2.54mm, it allows for high-density mounting. The clearance hole mount type and thru-hole termination method simplify installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring .56 inches in height and .4 inches in width, it fits compactly on PCBs. Trust the ECC70DPEH for secure and efficient board-to-board connections in your electronic designs.