ECC70DPEI

Heilind Number:SULECC70DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPEI

Detailed Description

The ECC70DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and high conductivity. With a right-angle orientation and threaded mount type, it offers versatile installation options. With 140 positions and a 2.54mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range of -65 to 125 °C, it is ideal for use in harsh environments. The matte tin termination plating ensures durability and long-term performance. A perfect choice for industrial and commercial applications, the ECC70DPEI connector meets the highest standards of quality and reliability.