ECC70DPEN

Heilind Number:SULECC70DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPEN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPEN

Detailed Description

Introducing the ECC70DPEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The double-point contact design and gold plating guarantee low contact resistance and high conductivity. With 140 positions and a pitch of 2.54mm, it allows for dense board layouts. The right-angle orientation and through-hole termination make it easy to install. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, industrial, and automotive applications. Trust the ECC70DPEN for secure and efficient board-to-board connections in your designs.