ECC70DPES

Heilind Number:SULECC70DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPES

Detailed Description

The ECC70DPES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The double-point contact design and gold plating guarantee low contact resistance and high signal integrity. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method ensures secure attachment to the PCB. With 140 positions and a pitch of 2.54mm, it allows for high-density connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating provides excellent solderability. Overall, the ECC70DPES is a top-of-the-line connector for critical electronic systems.