ECC70DPMH

Heilind Number:SULECC70DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPMH

Detailed Description

The ECC70DPMH is a high-performance female connector designed for board-to-board PCB and card edge applications. With a compact pitch of 2.54mm (.1 in) and two rows of 140 positions, it offers efficient and reliable connectivity. Constructed with PBT housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. Its double-point contact design and wire wrap termination method further enhance signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in diverse environments. The connector's clearance hole mount type and 14.22mm (.56 in) tail length facilitate easy installation on PCBs. With matte tin termination plating, it complies with RoHS standards. Trust the ECC70DPMH for secure and high-speed data transfer in your electronic systems.