ECC70DPMN

Heilind Number:SULECC70DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPMN

Detailed Description

Introducing the ECC70DPMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector ensures secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The termination method is wire wrap, with a tail length of 14.22mm (.56 in) for easy installation. With an operating temperature range of -65 to 125°C, this connector is perfect for harsh environments. Measuring just 15.49mm in height and 10.16mm in width, it is compact yet efficient. The matte tin termination plating ensures compatibility with various PCBs. Trust the ECC70DPMN for seamless and robust board-to-board connections in your designs.