ECC70DPNH

Heilind Number:SULECC70DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPNH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPNH

Detailed Description

Experience superior connectivity with our ECC70DPNH Board To Board PCB Connector. Designed for impeccable performance, this connector features PBT & Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The connector's double-point contact design, along with a clearance hole mount type and card extender termination method, facilitates easy and secure installation. Boasting 140 positions across 2 rows, it offers ample connectivity options. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, makes it suitable for even the most demanding environments. Compact and efficient, with a connector height of 14.22mm and width of 10.16mm, it is perfect for various applications. Trust in the ECC70DPNH for seamless board-to-board connections in your projects.