| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DPNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DPNI |
ECC70DPNI
| Heilind Number: | SULECC70DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DPNI |
| ECAD Model: |
Specifications
Detailed Description
The ECC70DPNI is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The double-point contact design and threaded mount type provide secure connections, ideal for industrial environments. With a pitch of 2.54 mm and 140 positions, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh conditions. The termination method of Card Extender and Matte Tin plating further enhance its reliability. Perfect for use in hi-rel applications, this connector guarantees exceptional performance.

