ECC70DPNN

Heilind Number:SULECC70DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPNN

Detailed Description

Meet the ECC70DPNN, a cutting-edge female connector designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a pitch of 2.54mm, it offers precise alignment in double-row configurations. The contact type, Double Point, enhances signal transmission efficiency. Suitable for straddle orientation, it accommodates 140 positions with a voltage rating of 700 VAC. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The termination method, Card Extender, and Matte Tin plating on the termination ensure secure and durable connections. Measuring at .56 inches in height and .4 inches in width, the ECC70DPNN is a compact yet powerful solution for board-to-board and card edge connections in PCB applications.