ECC70DPNS

Heilind Number:SULECC70DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPNS

Detailed Description

Introducing the ECC70DPNS Board-to-Board PCB Connector, designed for high-performance applications. This female connector, featuring a robust construction of PBT and Phosphor Bronze, ensures reliable connectivity. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent power requirements. The Double Point contact design and gold plating guarantee low contact resistance and enhanced signal integrity. Boasting 140 positions across two rows, this connector offers ample connectivity options. Its side-hole mount and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With a compact height of 14.22mm and width of 10.16mm, it saves valuable PCB space. The ECC70DPNS is the perfect choice for demanding industrial and electronic applications, where durability and performance are paramount.