ECC70DPRH

Heilind Number:SULECC70DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPRH

Detailed Description

Introducing the ECC70DPRH, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 140 positions, this connector offers reliable connectivity in compact spaces. Featuring a clearance hole mount type and card extender termination method, installation is convenient and secure. The contact points, made of gold-plated phosphor bronze, ensure excellent conductivity and durability, rated for up to 700 VAC and 3 A. With a double-point contact type and straddle orientation, signal integrity is maintained even in high-vibration environments. Operating temperature ranging from -65 to 125 °C, this connector is suitable for harsh conditions. Measuring at 14.22 mm in height and 10.16 mm in width, it accommodates space-constrained designs. Trust the ECC70DPRH for rugged performance in critical electronic systems.