ECC70DPRI

Heilind Number:SULECC70DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPRI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPRI

Detailed Description

The ECC70DPRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for power and signal transmission. Its female gender, double-point contact type, and two rows with 140 positions offer versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Gold-plated contacts and matte tin termination ensure optimal conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in rugged industrial settings. With a compact size of 14.22mm in height and 10.16mm in width, it is space-efficient on the PCB. The ECC70DPRI is a reliable solution for high-reliability applications, meeting stringent performance requirements.