ECC70DPRN

Heilind Number:SULECC70DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPRN

Detailed Description

Introducing the ECC70DPRN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and a double-point contact design, this connector ensures reliable connectivity in demanding applications. The phosphor bronze contacts with gold plating offer excellent conductivity and durability, while the matte tin termination provides secure attachment to PCBs. Featuring two rows with a total of 140 positions, this connector supports complex circuitry with ease. Its 700 VAC voltage rating and 3A current capacity make it suitable for high-power systems. The ECC70DPRN is engineered for harsh environments, with an operating temperature range of -65 to 125°C, guaranteeing performance in extreme conditions. Upgrade your electronic assemblies with this top-of-the-line connector, where quality and reliability meet cutting-edge technology.