ECC70DPRS

Heilind Number:SULECC70DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPRS

Detailed Description

Introducing the ECC70DPRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a double-point contact design and gold plating, it guarantees excellent signal transmission at up to 700 VAC and 3 A. The 2-row, 140-position layout, and side hole mount type offer versatile installation options. Its straddle orientation and card extender termination method make it ideal for secure connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh conditions. With a compact size of 14.22mm x 10.16mm and a low profile height of 5.72mm, it is perfect for space-constrained designs. Trust the ECC70DPRS for superior performance in your connectivity needs.