ECC70DPSH

Heilind Number:SULECC70DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPSH

Detailed Description

Introducing the ECC70DPSH, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features PBT housing with Phosphor Bronze contacts plated in Gold, ensuring optimal conductivity and durability. With a double-point contact type and a pitch of 2.54mm, it offers seamless connectivity in demanding applications. Operating at a voltage of 700 VAC and amperage of 3A, it meets the stringent requirements of modern electronic systems. The straight orientation and clearance hole mount type make installation easy and efficient. With 140 positions and a tail length of 4.83mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating enhances longevity and performance. Ideal for hi-rel applications, this connector is a key component in ensuring signal integrity and functionality in mission-critical systems.