ECC70DPSI

Heilind Number:SULECC70DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPSI

Detailed Description

The PBT & Phosphor Bronze Double Point Female Connector, with SKU ECC70DPSI, offers high-performance connectivity for your PCB applications. With a current rating of 3A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 140 positions each, it allows for efficient signal transfer. The threaded mount type and thru-hole termination method make installation easy and secure. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. Designed for versatility, this connector has a pitch of 2.54mm (.1 in) and operates in a wide temperature range from -65 to 125°C. The Matte Tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, the ECC70DPSI is a vital component for demanding electronic systems.