ECC70DPSN

Heilind Number:SULECC70DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPSN

Detailed Description

The ECC70DPSN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 140 female pins, it offers reliable connectivity in a variety of electronic systems. Constructed with PBT and phosphor bronze materials and gold-plated contacts, this connector ensures optimal signal transmission even in harsh environments. Its 2.54mm pitch and double-point contact type guarantee secure mating with corresponding male connectors. Suitable for use in industrial and military settings, the ECC70DPSN is rated for up to 700VAC and operates flawlessly in temperatures ranging from -65 to 125°C. With matte tin termination plating and a straight orientation, it facilitates easy installation on PCBs. Trust the ECC70DPSN for exceptional performance and durability in your connectivity solutions.