ECC70DPSS

Heilind Number:SULECC70DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPSS

Detailed Description

Introducing the ECC70DPSS connector, designed for high-performance board-to-board PCB and card edge connections. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with Gold for optimal conductivity and durability, this female connector ensures reliable power and signal transmission in demanding environments. Boasting a 2-row, straight orientation with thru-hole termination, it offers easy installation and secure attachment. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. With 140 positions spaced at a pitch of 2.54mm, it facilitates dense PCB layouts while providing ample connectivity. Its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh conditions. The Matte Tin termination plating adds further protection against corrosion. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECC70DPSS connector delivers exceptional performance you can rely on.