ECC70DPUH

Heilind Number:SULECC70DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPUH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DPUH

Detailed Description

The ECC70DPUH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity. With a voltage rating of 700 VAC and amperage of 3 A, it is suitable for power and signal transmission. The connector, with 2 rows of 140 positions each, offers ample connectivity options. Its clearance hole mount type and right-angle orientation provide flexibility in installation. With a double-point contact design and matte tin termination plating, it guarantees secure connections. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Measuring .56 inches in height and .4 inches in width, it is compact yet sturdy. Trust the ECC70DPUH for seamless interconnection in your electronic systems.