ECC70DPUI

Heilind Number:SULECC70DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPUI

Detailed Description

Introducing the ECC70DPUI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze, it offers robust connectivity. The gold contact plating guarantees excellent signal integrity, while the termination method of thru-hole mounting ensures secure attachment. With 140 positions and double-point contact type, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and threaded mount type make it versatile for various installation requirements. Trust the ECC70DPUI for efficient and durable board-to-board connections in your electronic systems.