ECC70DPUN

Heilind Number:SULECC70DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DPUN

Detailed Description

Introducing the ECC70DPUN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a double-point contact design, this connector ensures reliable signal transmission even in harsh environments. Featuring gold-plated phosphor bronze contacts and a matte tin termination, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial and commercial uses. The right-angle orientation and through-hole mounting make it easy to integrate into your PCB designs, while the 140 positions across two rows provide ample connectivity options. Trust the ECC70DPUN for secure and efficient board-to-board connections in your projects.