ECC70DRMD-S288

Heilind Number:SULECC70DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRMD-S288

Detailed Description

The ECC70DRMD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PBT and phosphor bronze construction, it ensures durability and excellent signal transmission. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it is suitable for various applications. This female connector has two rows and a clearance hole mount type, making it easy to install. The termination method is via card extender, with gold-plated phosphor bronze contacts for optimal conductivity. With a pitch of 2.54mm, it offers precise alignment. The loop bellow contact type and straddle orientation further enhance its performance. Boasting 140 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Terminated with matte tin plating, it meets high-quality standards. Whether used in hi-rel or standard applications, the ECC70DRMDS288 connector delivers exceptional performance.