ECC70DRMD

Heilind Number:SULECC70DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRMD

Detailed Description

Introducing the ECC70DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a clearance hole mount type, offers easy installation. Its wire wrap termination method and loop bellow contact type, plated with gold for optimal conductivity, guarantee secure connections. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for power and signal transmission. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. The ECC70DRMD meets stringent quality standards, with a wide operating temperature range of -65 to 125°C and matte tin termination plating for durability. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.