ECC70DRMH-S288

Heilind Number:SULECC70DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRMH-S288

Detailed Description

Featuring a high-quality construction, the ECC70DRMH-S288 connector offers reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for secure power transmission. Its two rows of contact points, made of durable Phosphor Bronze with Gold plating, ensure efficient connectivity. The clearance hole mount type and card extender termination method make installation easy. The 140 loop bellow contact type, with a pitch of 2.54mm, guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, fits seamlessly into PCB setups. The Matte Tin termination plating enhances durability and conductivity. Overall, the ECC70DRMHS288 is a versatile and dependable component in the realm of Board to Board and Card Edge connectors.