ECC70DRMH

Heilind Number:SULECC70DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRMH

Detailed Description

The ECC70DRMH is a high-performance PCB connector designed for reliability in demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this female connector is optimized for secure wire wrap terminations. With a 700 VAC voltage rating and 3 A amperage capacity, it ensures efficient power transmission. The gold-plated contacts and loop bellow design guarantee excellent conductivity and signal integrity. Boasting a straight orientation, two rows of 140 positions, and a pitch of 2.54 mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it suitable for space-constrained designs. With matte tin termination plating for enhanced durability, the ECC70DRMH is the perfect choice for high-reliability board-to-board and card edge connections.