ECC70DRMI-S288

Heilind Number:SULECC70DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRMI-S288

Detailed Description

This ECC70DRMIS288 PCB connector, with a SKU of ECC70DRMI-S288, is a high-performance component designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data transmission. Its female gender and two-row, 140-position layout make it versatile for various board-to-board connections. The threaded mount type and card extender termination method provide secure attachment and easy installation. Gold-plated phosphor bronze contacts with loop bellow design guarantee optimal signal transfer and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The termination plating with matte tin ensures corrosion resistance. Perfect for aerospace, defense, and industrial applications, the ECC70DRMIS288 connector is a reliable solution for high-reliability connectivity needs.