ECC70DRMI

Heilind Number:SULECC70DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRMI

Detailed Description

Introducing the ECC70DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The two rows of contacts, terminated via wire wrap method, provide stable and secure connections. Gold-plated contact surfaces guarantee excellent signal integrity. With a pitch of 2.54mm and 140 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industries. Its straight orientation and threaded mount type facilitate easy installation. The ECC70DRMI is the perfect choice for high-reliability applications where performance is paramount.