ECC70DRMN-S288

Heilind Number:SULECC70DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRMN-S288

Detailed Description

The ECC70DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. Its female gender, 2 rows, and 140 positions make it versatile for various PCB setups. The termination method of Card Extender and contact material of Gold-plated Phosphor Bronze guarantee excellent signal integrity. This connector, with a pitch of 2.54mm, is suitable for precise connections. Its loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating, it ensures long-term durability. Overall, the ECC70DRMN-S288 is a top choice for high-reliability PCB interconnections.