ECC70DRMN

Heilind Number:SULECC70DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRMN

Detailed Description

SKU ECC70DRMN offers reliable connectivity with its dual-row female board-to-board PCB connector, featuring a pitch of 2.54mm (.1 in) and accommodating 140 positions for efficient signal transmission. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and performance, with a voltage rating of 700 VAC and an amperage of 3A, suitable for various applications. The termination method via wire wrap and contact plating in gold guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. With a straight orientation and no mounting required, installation is convenient. The matte tin termination plating enhances solderability and extends the connector's lifespan. This ECC70DRMN connector is a high-quality solution for your connectivity needs in electronics and telecommunications.