ECC70DRMS

Heilind Number:SULECC70DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRMS

Detailed Description

This ECC70DRMS connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, it boasts a 2.54mm pitch and 140 positions across two rows, making it ideal for complex board-to-board connections. The female gender and wire wrap termination method facilitate easy installation. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial applications. Its straight orientation and side hole mount type offer versatility in setup, while the loop bellow contact type ensures secure connections. With a connector height of 15.49mm and a compact width of 9.4mm, it saves space on the PCB. The ECC70DRMS is a top choice for engineers seeking high-performance connectivity solutions.