ECC70DRMT-S288

Heilind Number:SULECC70DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRMT-S288

Detailed Description

Introducing the ECC70DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in diverse environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type offer versatile compatibility. The termination method of card extender and termination plating of matte tin guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of 13.84mm, it provides easy installation. Meeting stringent quality standards, it is perfect for applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the ECC70DRMT-S288.