ECC70DRMT

Heilind Number:SULECC70DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRMT

Detailed Description

The ECC70DRMT is a high-performance PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a 3A current rating and 700VAC voltage rating, it meets stringent power requirements. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With 140 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The matte tin termination plating adds durability, making it ideal for long-term use in aerospace, defense, or industrial applications. With a compact design measuring .61 inches in height and 9.4mm in width, it's space-efficient while delivering high performance. Trust the ECC70DRMT for your critical board-to-board or card edge connection needs.