ECC70DRMZ

Heilind Number:SULECC70DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRMZ

Detailed Description

Introducing the ECC70DRMZ, a high-performance PCB connector designed for demanding applications. With its PBT and Phosphor Bronze construction, this connector ensures both durability and reliable conductivity. Featuring a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and wire wrap termination method make it easy to integrate into your PCB design. With two rows and 140 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for industrial machinery or telecommunications equipment, the ECC70DRMZ ensures secure and efficient board-to-board connections.