ECC70DRSD

Heilind Number:SULECC70DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRSD

Detailed Description

The ECC70DRSD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a gender-specific female orientation with two rows of 140 positions each, this connector ensures secure mating in electronic assemblies. Its durable construction includes PBT and Phosphor Bronze materials with gold plating, guaranteeing excellent conductivity and corrosion resistance. The clearance hole mount type and through-hole termination method make installation easy and efficient. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The loop bellow contact type and straight orientation further enhance its versatility. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the ECC70DRSD for seamless connectivity in your electronic designs.