ECC70DRSH-S288

Heilind Number:SULECC70DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRSH-S288

Detailed Description

The ECC70DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The two-row design with 140 positions allows for versatile connectivity. Its clearance hole mount type and card extender termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. With its compact size, measuring just .61 inches in height and 9.4 mm in width, it is suitable for space-constrained applications. The ECC70DRSHS288 is a top choice for engineers seeking a dependable and high-performance connector solution.