ECC70DRSH

Heilind Number:SULECC70DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DRSH

Detailed Description

Experience reliable and high-performance connectivity with our ECC70DRSH Board To Board/ Card Edge Connector. Designed for durability, this female connector features PBT & Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The connector's straight orientation and clearance hole mount type make installation easy and efficient. Its 140 positions and Loop Bellow contact type provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. The matte tin termination plating enhances durability and longevity. With a compact size of 9.4mm in width and 15.49mm in height, it's perfect for space-constrained applications. Trust the ECC70DRSH for your critical PCB connection needs.