ECC70DRSI-S288

Heilind Number:SULECC70DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DRSI-S288

Detailed Description

Introducing the ECC70DRSIS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it is ideal for power and signal transmission. The female gender, 2 rows, and loop bellow contact type provide versatile connectivity options. Gold-plated phosphor bronze contacts guarantee excellent signal integrity. With a pitch of 2.54mm and 140 positions, it offers high-density interconnect solutions. The threaded mount type and card extender termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable board space. The matte tin termination plating ensures durability. The ECC70DRSIS288 is the perfect choice for high-reliability applications requiring efficient board-to-board connections.